
ERJ-P6WF2400V | |
|---|---|
DigiKey Part Number | 10-ERJ-P6WF2400VTR-ND - Tape & Reel (TR) 10-ERJ-P6WF2400VCT-ND - Cut Tape (CT) 10-ERJ-P6WF2400VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WF2400V |
Description | RES SMD 240 OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WF2400V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹24.41500 | ₹244.15 |
| 25 | ₹20.24000 | ₹506.00 |
| 50 | ₹17.83580 | ₹891.79 |
| 100 | ₹15.93480 | ₹1,593.48 |
| 250 | ₹14.01892 | ₹3,504.73 |
| 500 | ₹12.90998 | ₹6,454.99 |
| 1,000 | ₹12.03124 | ₹12,031.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹10.22045 | ₹51,102.25 |
| 10,000 | ₹9.82451 | ₹98,245.10 |
| 15,000 | ₹9.63139 | ₹1,44,470.85 |
| 25,000 | ₹9.42204 | ₹2,35,551.00 |
| 35,000 | ₹9.30207 | ₹3,25,572.45 |
| 50,000 | ₹9.18864 | ₹4,59,432.00 |