
ERJ-P6WF6803V | |
|---|---|
DigiKey Part Number | P16919TR-ND - Tape & Reel (TR) P16919CT-ND - Cut Tape (CT) P16919DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WF6803V |
Description | RES SMD 680K OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 680 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WF6803V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805680KFKEAHP | Vishay Dale | 0 | CRCW0805680KFKEAHP-ND | ₹3.09766 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.69000 | ₹39.69 |
| 10 | ₹22.02100 | ₹220.21 |
| 25 | ₹18.18360 | ₹454.59 |
| 50 | ₹15.97220 | ₹798.61 |
| 100 | ₹14.20490 | ₹1,420.49 |
| 250 | ₹12.42616 | ₹3,106.54 |
| 500 | ₹11.39790 | ₹5,698.95 |
| 1,000 | ₹10.58134 | ₹10,581.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.92439 | ₹44,621.95 |
| 10,000 | ₹8.55741 | ₹85,574.10 |
| 15,000 | ₹8.37837 | ₹1,25,675.55 |
| 25,000 | ₹8.18438 | ₹2,04,609.50 |
| 35,000 | ₹8.07323 | ₹2,82,563.05 |
| 50,000 | ₹7.96810 | ₹3,98,405.00 |