
ERJ-P6WF8203V | |
|---|---|
DigiKey Part Number | P16920TR-ND - Tape & Reel (TR) P16920CT-ND - Cut Tape (CT) P16920DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WF8203V |
Description | RES SMD 820K OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 820 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WF8203V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹23.48300 | ₹234.83 |
| 25 | ₹19.45720 | ₹486.43 |
| 50 | ₹17.16480 | ₹858.24 |
| 100 | ₹15.32910 | ₹1,532.91 |
| 250 | ₹13.48960 | ₹3,372.40 |
| 500 | ₹12.42356 | ₹6,211.78 |
| 1,000 | ₹11.57650 | ₹11,576.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹10.22045 | ₹51,102.25 |