
ERJ-P6WJ121V | |
|---|---|
DigiKey Part Number | P16943TR-ND - Tape & Reel (TR) P16943CT-ND - Cut Tape (CT) P16943DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WJ121V |
Description | RES SMD 120 OHM 5% 1/2W 0805 |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WJ121V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-UP6J121V | Panasonic Industry | 2,738 | 10-ERJ-UP6J121VCT-ND | ₹17.01000 | Similar |
| ERJ-P06F1200V | Panasonic Industry | 22 | 10-ERJ-P06F1200VCT-ND | ₹17.96000 | Parametric Equivalent |
| ERJ-P06J121V | Panasonic Industry | 5,789 | P120ADCT-ND | ₹13.23000 | Parametric Equivalent |
| ERJ-P6WF1200V | Panasonic Industry | 12,965 | P16874CT-ND | ₹39.69000 | Parametric Equivalent |
| RPC0805JT120R-UP | Stackpole Electronics Inc | 0 | RPC0805JT120R-UP-ND | ₹2.66008 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.02000 | ₹34.02 |
| 10 | ₹18.61800 | ₹186.18 |
| 25 | ₹15.23520 | ₹380.88 |
| 50 | ₹13.30700 | ₹665.35 |
| 100 | ₹11.75700 | ₹1,175.70 |
| 250 | ₹10.19572 | ₹2,548.93 |
| 500 | ₹9.29412 | ₹4,647.06 |
| 1,000 | ₹8.58056 | ₹8,580.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹7.15573 | ₹35,778.65 |
| 10,000 | ₹6.83459 | ₹68,345.90 |
| 15,000 | ₹6.67808 | ₹1,00,171.20 |
| 25,000 | ₹6.50830 | ₹1,62,707.50 |
| 35,000 | ₹6.41110 | ₹2,24,388.50 |
| 50,000 | ₹6.31913 | ₹3,15,956.50 |