
ERJ-P6WJ220V | |
|---|---|
DigiKey Part Number | P16934TR-ND - Tape & Reel (TR) P16934CT-ND - Cut Tape (CT) P16934DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WJ220V |
Description | RES SMD 22 OHM 5% 1/2W 0805 |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WJ220V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹20.68700 | ₹206.87 |
| 25 | ₹16.96000 | ₹424.00 |
| 50 | ₹14.87240 | ₹743.62 |
| 100 | ₹13.20450 | ₹1,320.45 |
| 250 | ₹11.51780 | ₹2,879.45 |
| 500 | ₹10.54680 | ₹5,273.40 |
| 1,000 | ₹9.77521 | ₹9,775.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.21621 | ₹41,081.05 |
| 10,000 | ₹7.86891 | ₹78,689.10 |
| 15,000 | ₹7.69959 | ₹1,15,493.85 |
| 25,000 | ₹7.51601 | ₹1,87,900.25 |
| 35,000 | ₹7.41087 | ₹2,59,380.45 |
| 50,000 | ₹7.31141 | ₹3,65,570.50 |