22 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P6WJ220V

DigiKey Part Number
P16934TR-ND - Tape & Reel (TR)
P16934CT-ND - Cut Tape (CT)
P16934DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P6WJ220V
Description
RES SMD 22 OHM 5% 1/2W 0805
Customer Reference
Detailed Description
22 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P6WJ220V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹37.27000₹37.27
10₹20.68700₹206.87
25₹16.96000₹424.00
50₹14.87240₹743.62
100₹13.20450₹1,320.45
250₹11.51780₹2,879.45
500₹10.54680₹5,273.40
1,000₹9.77521₹9,775.21
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹8.21621₹41,081.05
10,000₹7.86891₹78,689.10
15,000₹7.69959₹1,15,493.85
25,000₹7.51601₹1,87,900.25
35,000₹7.41087₹2,59,380.45
50,000₹7.31141₹3,65,570.50
Manufacturers Standard Package