
ERJ-PA2D1002X | |
|---|---|
DigiKey Part Number | 10-ERJ-PA2D1002XTR-ND - Tape & Reel (TR) 10-ERJ-PA2D1002XCT-ND - Cut Tape (CT) 10-ERJ-PA2D1002XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2D1002X |
Description | RES 10K OHM 0.5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2D1002X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹12.67300 | ₹126.73 |
| 25 | ₹10.17600 | ₹254.40 |
| 50 | ₹8.74080 | ₹437.04 |
| 100 | ₹7.61330 | ₹761.33 |
| 250 | ₹6.47828 | ₹1,619.57 |
| 500 | ₹5.82040 | ₹2,910.20 |
| 1,000 | ₹5.29949 | ₹5,299.49 |
| 5,000 | ₹4.46640 | ₹22,332.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.06431 | ₹40,643.10 |
| 20,000 | ₹3.87849 | ₹77,569.80 |
| 30,000 | ₹3.78792 | ₹1,13,637.60 |
| 50,000 | ₹3.68972 | ₹1,84,486.00 |
| 70,000 | ₹3.63348 | ₹2,54,343.60 |
| 1,00,000 | ₹3.58026 | ₹3,58,026.00 |