
ERJ-PA2D1003X | |
|---|---|
DigiKey Part Number | 10-ERJ-PA2D1003XTR-ND - Tape & Reel (TR) 10-ERJ-PA2D1003XCT-ND - Cut Tape (CT) 10-ERJ-PA2D1003XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2D1003X |
Description | RES 100K OHM 0.5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2D1003X Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹12.67300 | ₹126.73 |
| 25 | ₹10.17600 | ₹254.40 |
| 50 | ₹8.74080 | ₹437.04 |
| 100 | ₹7.61330 | ₹761.33 |
| 250 | ₹6.47828 | ₹1,619.57 |
| 500 | ₹5.82040 | ₹2,910.20 |
| 1,000 | ₹5.29949 | ₹5,299.49 |
| 5,000 | ₹4.46640 | ₹22,332.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.06431 | ₹40,643.10 |
| 20,000 | ₹3.87849 | ₹77,569.80 |
| 30,000 | ₹3.78792 | ₹1,13,637.60 |
| 50,000 | ₹3.68972 | ₹1,84,486.00 |
| 70,000 | ₹3.63348 | ₹2,54,343.60 |
| 1,00,000 | ₹3.58026 | ₹3,58,026.00 |