
ERJ-PA2D2001X | |
|---|---|
DigiKey Part Number | 10-ERJ-PA2D2001XTR-ND - Tape & Reel (TR) 10-ERJ-PA2D2001XCT-ND - Cut Tape (CT) 10-ERJ-PA2D2001XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2D2001X |
Description | RES 2K OHM 0.5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2D2001X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹11.27600 | ₹112.76 |
| 25 | ₹8.98320 | ₹224.58 |
| 50 | ₹7.69720 | ₹384.86 |
| 100 | ₹6.69080 | ₹669.08 |
| 250 | ₹5.66944 | ₹1,417.36 |
| 500 | ₹5.08050 | ₹2,540.25 |
| 1,000 | ₹4.61457 | ₹4,614.57 |
| 5,000 | ₹3.86908 | ₹19,345.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.55374 | ₹35,537.40 |
| 20,000 | ₹3.52579 | ₹70,515.80 |
| 30,000 | ₹3.46282 | ₹1,03,884.60 |
| 50,000 | ₹3.36970 | ₹1,68,485.00 |
| 70,000 | ₹3.31638 | ₹2,32,146.60 |
| 1,00,000 | ₹3.26593 | ₹3,26,593.00 |