15 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA2F15R0X

DigiKey Part Number
P17213TR-ND - Tape & Reel (TR)
P17213CT-ND - Cut Tape (CT)
P17213DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA2F15R0X
Description
RES 15 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA2F15R0X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44,016
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.85000₹19.85
10₹10.01800₹100.18
25₹7.93880₹198.47
50₹6.72920₹336.46
100₹5.80290₹580.29
250₹4.86916₹1,217.29
500₹4.32856₹2,164.28
1,000₹3.90137₹3,901.37
5,000₹3.21920₹16,096.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.90637₹29,063.70
20,000₹2.75431₹55,086.20
30,000₹2.68018₹80,405.40
50,000₹2.59982₹1,29,991.00
70,000₹2.55381₹1,78,766.70
1,00,000₹2.51028₹2,51,028.00
Manufacturers Standard Package