
ERJ-PA2F2401X | |
|---|---|
DigiKey Part Number | P124458TR-ND - Tape & Reel (TR) P124458CT-ND - Cut Tape (CT) P124458DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2F2401X |
Description | RES 2.4K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2F2401X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹9.87800 | ₹98.78 |
| 25 | ₹7.82760 | ₹195.69 |
| 50 | ₹6.63480 | ₹331.74 |
| 100 | ₹5.72160 | ₹572.16 |
| 250 | ₹4.80096 | ₹1,200.24 |
| 500 | ₹4.26792 | ₹2,133.96 |
| 1,000 | ₹3.84672 | ₹3,846.72 |
| 5,000 | ₹3.17410 | ₹15,870.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.86566 | ₹28,656.60 |
| 20,000 | ₹2.71572 | ₹54,314.40 |
| 30,000 | ₹2.64263 | ₹79,278.90 |
| 50,000 | ₹2.56340 | ₹1,28,170.00 |
| 70,000 | ₹2.51803 | ₹1,76,262.10 |
| 1,00,000 | ₹2.47511 | ₹2,47,511.00 |