
ERJ-PA2F30R0X | |
|---|---|
DigiKey Part Number | P124471TR-ND - Tape & Reel (TR) P124471CT-ND - Cut Tape (CT) P124471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2F30R0X |
Description | RES 30 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2F30R0X Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESR01MZPF30R0 | Rohm Semiconductor | 9,523 | 846-ESR01MZPF30R0CT-ND | ₹0.25000 | Parametric Equivalent |
| SR0402FR-7T30RL | YAGEO | 2,141 | 13-SR0402FR-7T30RLCT-ND | ₹0.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹9.87800 | ₹98.78 |
| 25 | ₹7.82760 | ₹195.69 |
| 50 | ₹6.63480 | ₹331.74 |
| 100 | ₹5.72160 | ₹572.16 |
| 250 | ₹4.80096 | ₹1,200.24 |
| 500 | ₹4.26792 | ₹2,133.96 |
| 1,000 | ₹3.84672 | ₹3,846.72 |
| 5,000 | ₹3.17410 | ₹15,870.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.86566 | ₹28,656.60 |
| 20,000 | ₹2.71572 | ₹54,314.40 |
| 30,000 | ₹2.64263 | ₹79,278.90 |
| 50,000 | ₹2.56340 | ₹1,28,170.00 |
| 70,000 | ₹2.51803 | ₹1,76,262.10 |
| 1,00,000 | ₹2.47511 | ₹2,47,511.00 |