
ERJ-PA2F4300X | |
|---|---|
DigiKey Part Number | P124482TR-ND - Tape & Reel (TR) P124482CT-ND - Cut Tape (CT) P124482DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2F4300X |
Description | RES 430 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2F4300X Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESR01MZPF4300 | Rohm Semiconductor | 9,620 | 846-ESR01MZPF4300CT-ND | ₹25.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.85000 | ₹19.85 |
| 10 | ₹10.01800 | ₹100.18 |
| 25 | ₹7.93880 | ₹198.47 |
| 50 | ₹6.72920 | ₹336.46 |
| 100 | ₹5.80290 | ₹580.29 |
| 250 | ₹4.86916 | ₹1,217.29 |
| 500 | ₹4.32856 | ₹2,164.28 |
| 1,000 | ₹3.90137 | ₹3,901.37 |
| 5,000 | ₹3.21920 | ₹16,096.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.90637 | ₹29,063.70 |
| 20,000 | ₹2.75431 | ₹55,086.20 |
| 30,000 | ₹2.68018 | ₹80,405.40 |
| 50,000 | ₹2.59982 | ₹1,29,991.00 |
| 70,000 | ₹2.55381 | ₹1,78,766.70 |
| 1,00,000 | ₹2.51028 | ₹2,51,028.00 |