910 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA2F9103X

DigiKey Part Number
P124515TR-ND - Tape & Reel (TR)
P124515CT-ND - Cut Tape (CT)
P124515DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA2F9103X
Description
RES 910K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
910 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA2F9103X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,312
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.57000₹19.57
10₹9.87800₹98.78
25₹7.82760₹195.69
50₹6.63480₹331.74
100₹5.72160₹572.16
250₹4.80096₹1,200.24
500₹4.26792₹2,133.96
1,000₹3.84672₹3,846.72
5,000₹3.17410₹15,870.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.86566₹28,656.60
20,000₹2.71572₹54,314.40
30,000₹2.64263₹79,278.90
50,000₹2.56340₹1,28,170.00
70,000₹2.51803₹1,76,262.10
1,00,000₹2.47511₹2,47,511.00
Manufacturers Standard Package