
ERJ-PA2J300X | |
|---|---|
DigiKey Part Number | P124557TR-ND - Tape & Reel (TR) P124557CT-ND - Cut Tape (CT) P124557DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2J300X |
Description | RES 30 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2J300X Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA2F30R0X | Panasonic Industry | 8,958 | P124471CT-ND | ₹19.57000 | Parametric Equivalent |
| ESR01MZPF30R0 | Rohm Semiconductor | 9,523 | 846-ESR01MZPF30R0CT-ND | ₹23.30000 | Parametric Equivalent |
| ESR01MZPJ300 | Rohm Semiconductor | 6,821 | 846-ESR01MZPJ300CT-ND | ₹21.43000 | Parametric Equivalent |
| SR0402FR-7T30RL | YAGEO | 2,141 | 13-SR0402FR-7T30RLCT-ND | ₹44.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹7.64100 | ₹76.41 |
| 25 | ₹6.00120 | ₹150.03 |
| 50 | ₹5.05060 | ₹252.53 |
| 100 | ₹4.30520 | ₹430.52 |
| 250 | ₹3.55972 | ₹889.93 |
| 500 | ₹3.13104 | ₹1,565.52 |
| 1,000 | ₹2.79185 | ₹2,791.85 |
| 5,000 | ₹2.25063 | ₹11,253.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.01422 | ₹20,142.20 |
| 20,000 | ₹1.89382 | ₹37,876.40 |
| 30,000 | ₹1.83517 | ₹55,055.10 |
| 50,000 | ₹1.77162 | ₹88,581.00 |
| 70,000 | ₹1.73524 | ₹1,21,466.80 |
| 1,00,000 | ₹1.70082 | ₹1,70,082.00 |