300 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA2J301X

DigiKey Part Number
P124558TR-ND - Tape & Reel (TR)
P124558CT-ND - Cut Tape (CT)
P124558DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA2J301X
Description
RES 300 OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
300 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA2J301X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA2F3000XPanasonic Industry9,174P124467CT-ND₹19.85000Parametric Equivalent
CRCW0402300RFKEDHPVishay Dale8541-CRCW0402300RFKEDHPCT-ND₹13.23000Parametric Equivalent
CRCW0402300RJNEDHPVishay Dale18,747541-300YACT-ND₹13.23000Parametric Equivalent
ESR01MZPJ301Rohm Semiconductor8,388RHM1020CT-ND₹21.74000Parametric Equivalent
In-Stock: 6,165
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹16.07000₹16.07
10₹7.75000₹77.50
25₹6.08640₹152.16
50₹5.12240₹256.12
100₹4.36640₹436.64
250₹3.61028₹902.57
500₹3.17554₹1,587.77
1,000₹2.83152₹2,831.52
5,000₹2.28261₹11,413.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.04283₹20,428.30
20,000₹1.92073₹38,414.60
30,000₹1.86125₹55,837.50
50,000₹1.79679₹89,839.50
70,000₹1.75990₹1,23,193.00
1,00,000₹1.72499₹1,72,499.00
Manufacturers Standard Package