
ERJ-PA2J430X | |
|---|---|
DigiKey Part Number | P124572TR-ND - Tape & Reel (TR) P124572CT-ND - Cut Tape (CT) P124572DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2J430X |
Description | RES 43 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2J430X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹7.64100 | ₹76.41 |
| 25 | ₹6.00120 | ₹150.03 |
| 50 | ₹5.05060 | ₹252.53 |
| 100 | ₹4.30520 | ₹430.52 |
| 250 | ₹3.55972 | ₹889.93 |
| 500 | ₹3.13104 | ₹1,565.52 |
| 1,000 | ₹2.79185 | ₹2,791.85 |
| 5,000 | ₹2.25063 | ₹11,253.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.01422 | ₹20,142.20 |
| 20,000 | ₹1.89382 | ₹37,876.40 |
| 30,000 | ₹1.83517 | ₹55,055.10 |
| 50,000 | ₹1.77162 | ₹88,581.00 |
| 70,000 | ₹1.73524 | ₹1,21,466.80 |
| 1,00,000 | ₹1.70082 | ₹1,70,082.00 |