
ERJ-PA2J912X | |
|---|---|
DigiKey Part Number | P124604TR-ND - Tape & Reel (TR) P124604CT-ND - Cut Tape (CT) P124604DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2J912X |
Description | RES 9.1K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2J912X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.01422 | ₹20,142.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹7.36200 | ₹73.62 |
| 25 | ₹5.77760 | ₹144.44 |
| 50 | ₹4.86440 | ₹243.22 |
| 100 | ₹4.14680 | ₹414.68 |
| 250 | ₹3.42552 | ₹856.38 |
| 500 | ₹3.01178 | ₹1,505.89 |
| 1,000 | ₹2.68655 | ₹2,686.55 |
| 5,000 | ₹2.16564 | ₹10,828.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |