9.1 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA2J912X

DigiKey Part Number
P124604TR-ND - Tape & Reel (TR)
P124604CT-ND - Cut Tape (CT)
P124604DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA2J912X
Description
RES 9.1K OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.1 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA2J912X Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 9,149
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.01422₹20,142.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹7.36200₹73.62
25₹5.77760₹144.44
50₹4.86440₹243.22
100₹4.14680₹414.68
250₹3.42552₹856.38
500₹3.01178₹1,505.89
1,000₹2.68655₹2,686.55
5,000₹2.16564₹10,828.20
Digi-Reel®
QuantityUnit PriceExt Price
1₹13.98000₹13.98
* All Digi-Reel orders will add a ₹452.00 reeling fee.