
ERJ-PA3D1002V | |
|---|---|
DigiKey Part Number | 10-ERJ-PA3D1002VTR-ND - Tape & Reel (TR) 10-ERJ-PA3D1002VCT-ND - Cut Tape (CT) 10-ERJ-PA3D1002VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3D1002V |
Description | RES SMD 10K OHM 0.5% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3D1002V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹9.59800 | ₹95.98 |
| 25 | ₹7.60400 | ₹190.10 |
| 50 | ₹6.46720 | ₹323.36 |
| 100 | ₹5.56320 | ₹556.32 |
| 250 | ₹4.65556 | ₹1,163.89 |
| 500 | ₹4.13374 | ₹2,066.87 |
| 1,000 | ₹3.72278 | ₹3,722.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.94859 | ₹14,742.95 |
| 10,000 | ₹2.76418 | ₹27,641.80 |
| 15,000 | ₹2.67438 | ₹40,115.70 |
| 25,000 | ₹2.57704 | ₹64,426.00 |
| 35,000 | ₹2.52132 | ₹88,246.20 |
| 50,000 | ₹2.46859 | ₹1,23,429.50 |