
ERJ-PA3D2200V | |
|---|---|
DigiKey Part Number | 10-ERJ-PA3D2200VTR-ND - Tape & Reel (TR) 10-ERJ-PA3D2200VCT-ND - Cut Tape (CT) 10-ERJ-PA3D2200VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3D2200V |
Description | RES SMD 220 OHM 0.5% 1/3W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3D2200V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.96000 | ₹17.96 |
| 10 | ₹8.78900 | ₹87.89 |
| 25 | ₹6.91800 | ₹172.95 |
| 50 | ₹5.85960 | ₹292.98 |
| 100 | ₹5.02790 | ₹502.79 |
| 250 | ₹4.18492 | ₹1,046.23 |
| 500 | ₹3.70102 | ₹1,850.51 |
| 1,000 | ₹3.31825 | ₹3,318.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.60451 | ₹13,022.55 |
| 10,000 | ₹2.43325 | ₹24,332.50 |
| 15,000 | ₹2.34983 | ₹35,247.45 |
| 25,000 | ₹2.25943 | ₹56,485.75 |
| 35,000 | ₹2.20767 | ₹77,268.45 |
| 50,000 | ₹2.15874 | ₹1,07,937.00 |