220 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA3F2200V

DigiKey Part Number
P220BYTR-ND - Tape & Reel (TR)
P220BYCT-ND - Cut Tape (CT)
P220BYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA3F2200V
Description
RES SMD 220 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA3F2200V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603220RFKEAHPVishay Dale6,450541-220SCT-ND₹15.12000Direct
RCS0603220RFKEAVishay Dale5,223541-10440-1-ND₹13.23000Direct
CRGP0603F220RTE Connectivity Passive Product18,241A130408CT-ND₹18.90000Similar
In-Stock: 181
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.18000₹14.18
10₹6.80500₹68.05
25₹5.33040₹133.26
50₹4.46080₹223.04
100₹3.78040₹378.04
250₹3.10372₹775.93
500₹2.71432₹1,357.16
1,000₹2.40622₹2,406.22
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.84389₹9,219.45
10,000₹1.70676₹17,067.60
15,000₹1.64000₹24,600.00
25,000₹1.56769₹39,192.25
35,000₹1.52631₹53,420.85
50,000₹1.48719₹74,359.50
Manufacturers Standard Package