
ERJ-PA3F2203V | |
|---|---|
DigiKey Part Number | P220KBYTR-ND - Tape & Reel (TR) P220KBYCT-ND - Cut Tape (CT) P220KBYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F2203V |
Description | RES SMD 220K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F2203V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹7.45500 | ₹74.55 |
| 25 | ₹5.81480 | ₹145.37 |
| 50 | ₹4.90160 | ₹245.08 |
| 100 | ₹4.17470 | ₹417.47 |
| 250 | ₹3.44788 | ₹861.97 |
| 500 | ₹3.02854 | ₹1,514.27 |
| 1,000 | ₹2.69773 | ₹2,697.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.08718 | ₹10,435.90 |
| 10,000 | ₹1.93939 | ₹19,393.90 |
| 15,000 | ₹1.86739 | ₹28,010.85 |
| 25,000 | ₹1.78939 | ₹44,734.75 |
| 35,000 | ₹1.74476 | ₹61,066.60 |
| 50,000 | ₹1.70255 | ₹85,127.50 |