
ERJ-PA3F3901V | |
|---|---|
DigiKey Part Number | P3.9KBYTR-ND - Tape & Reel (TR) P3.9KBYCT-ND - Cut Tape (CT) P3.9KBYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F3901V |
Description | RES SMD 3.9K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F3901V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.18000 | ₹14.18 |
| 10 | ₹6.80500 | ₹68.05 |
| 25 | ₹5.33040 | ₹133.26 |
| 50 | ₹4.46080 | ₹223.04 |
| 100 | ₹3.78040 | ₹378.04 |
| 250 | ₹3.10372 | ₹775.93 |
| 500 | ₹2.71432 | ₹1,357.16 |
| 1,000 | ₹2.40622 | ₹2,406.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.84389 | ₹9,219.45 |
| 10,000 | ₹1.70676 | ₹17,067.60 |
| 15,000 | ₹1.64000 | ₹24,600.00 |
| 25,000 | ₹1.56769 | ₹39,192.25 |
| 35,000 | ₹1.52631 | ₹53,420.85 |
| 50,000 | ₹1.48719 | ₹74,359.50 |