
ERJ-PA3F5100V | |
|---|---|
DigiKey Part Number | P510BYTR-ND - Tape & Reel (TR) P510BYCT-ND - Cut Tape (CT) P510BYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F5100V |
Description | RES SMD 510 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F5100V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603510RFKEAHP | Vishay Dale | 14,596 | 541-510SCT-ND | ₹15.12000 | Direct |
| RCS0603510RFKEA | Vishay Dale | 14,830 | 541-10473-1-ND | ₹13.23000 | Direct |
| ESR03EZPF5100 | Rohm Semiconductor | 4,646 | 846-ESR03EZPF5100CT-ND | ₹15.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.18000 | ₹14.18 |
| 10 | ₹6.89900 | ₹68.99 |
| 25 | ₹5.33040 | ₹133.26 |
| 50 | ₹4.46080 | ₹223.04 |
| 100 | ₹3.78040 | ₹378.04 |
| 250 | ₹3.10372 | ₹775.93 |
| 500 | ₹2.71622 | ₹1,358.11 |
| 1,000 | ₹2.40811 | ₹2,408.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.84389 | ₹9,219.45 |
| 10,000 | ₹1.70676 | ₹17,067.60 |
| 15,000 | ₹1.64000 | ₹24,600.00 |
| 25,000 | ₹1.56769 | ₹39,192.25 |
| 35,000 | ₹1.52631 | ₹53,420.85 |
| 50,000 | ₹1.48719 | ₹74,359.50 |