8.66 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA3F8661V

DigiKey Part Number
10-ERJ-PA3F8661VTR-ND - Tape & Reel (TR)
10-ERJ-PA3F8661VCT-ND - Cut Tape (CT)
10-ERJ-PA3F8661VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA3F8661V
Description
RES SMD 8.66K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.66 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA3F8661V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 996
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹7.45500₹74.55
25₹5.81480₹145.37
50₹4.90160₹245.08
100₹4.17470₹417.47
250₹3.44788₹861.97
500₹3.02854₹1,514.27
1,000₹2.69773₹2,697.73
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.08718₹10,435.90
10,000₹1.93939₹19,393.90
15,000₹1.86739₹28,010.85
25,000₹1.78939₹44,734.75
35,000₹1.74476₹61,066.60
50,000₹1.70255₹85,127.50
Manufacturers Standard Package