
ERJ-PA3J125V | |
|---|---|
DigiKey Part Number | P124099TR-ND - Tape & Reel (TR) P124099CT-ND - Cut Tape (CT) P124099DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3J125V |
Description | RES 1.2M OHM 5% 14W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3J125V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.34000 | ₹11.34 |
| 10 | ₹5.48200 | ₹54.82 |
| 25 | ₹4.23400 | ₹105.85 |
| 50 | ₹3.51580 | ₹175.79 |
| 100 | ₹2.95820 | ₹295.82 |
| 250 | ₹2.39300 | ₹598.25 |
| 500 | ₹2.07354 | ₹1,036.77 |
| 1,000 | ₹1.82121 | ₹1,821.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.36491 | ₹6,824.55 |
| 10,000 | ₹1.25235 | ₹12,523.50 |
| 15,000 | ₹1.19757 | ₹17,963.55 |
| 25,000 | ₹1.13832 | ₹28,458.00 |
| 35,000 | ₹1.10439 | ₹38,653.65 |
| 50,000 | ₹1.07231 | ₹53,615.50 |