267 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB3B2670V

DigiKey Part Number
P19904TR-ND - Tape & Reel (TR)
P19904CT-ND - Cut Tape (CT)
P19904DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB3B2670V
Description
RES SMD 267 OHM 0.1% 1/5W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
267 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB3B2670V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,258
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.84000₹15.84
10₹10.15700₹101.57
25₹8.49840₹212.46
50₹7.49220₹374.61
100₹6.62550₹662.55
250₹5.67316₹1,418.29
500₹5.07864₹2,539.32
1,000₹4.57357₹4,573.57
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.67171₹18,358.55
10,000₹3.37669₹33,766.90
15,000₹3.22511₹48,376.65
25,000₹3.05363₹76,340.75
35,000₹2.95144₹1,03,300.40
50,000₹2.85162₹1,42,581.00
Manufacturers Standard Package