
ERJ-PB3D4021V | |
|---|---|
DigiKey Part Number | P20351TR-ND - Tape & Reel (TR) P20351CT-ND - Cut Tape (CT) P20351DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3D4021V |
Description | RES SMD 4.02K OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3D4021V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹7.64100 | ₹76.41 |
| 25 | ₹6.41120 | ₹160.28 |
| 50 | ₹5.62840 | ₹281.42 |
| 100 | ₹4.97610 | ₹497.61 |
| 250 | ₹4.24556 | ₹1,061.39 |
| 500 | ₹3.79080 | ₹1,895.40 |
| 1,000 | ₹3.40502 | ₹3,405.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.71469 | ₹13,573.45 |
| 10,000 | ₹2.48881 | ₹24,888.10 |
| 15,000 | ₹2.37283 | ₹35,592.45 |
| 25,000 | ₹2.24161 | ₹56,040.25 |
| 35,000 | ₹2.16341 | ₹75,719.35 |
| 50,000 | ₹2.08698 | ₹1,04,349.00 |