523 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB3D5230V

DigiKey Part Number
P20251TR-ND - Tape & Reel (TR)
P20251CT-ND - Cut Tape (CT)
P20251DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB3D5230V
Description
RES SMD 523 OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
523 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB3D5230V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,036
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹7.64100₹76.41
25₹6.41120₹160.28
50₹5.62840₹281.42
100₹4.97610₹497.61
250₹4.24556₹1,061.39
500₹3.79080₹1,895.40
1,000₹3.40502₹3,405.02
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.71469₹13,573.45
10,000₹2.48881₹24,888.10
15,000₹2.37283₹35,592.45
25,000₹2.24161₹56,040.25
35,000₹2.16341₹75,719.35
50,000₹2.08698₹1,04,349.00
Manufacturers Standard Package