5.23 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB6B5231V

DigiKey Part Number
P20676TR-ND - Tape & Reel (TR)
P20676CT-ND - Cut Tape (CT)
P20676DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB6B5231V
Description
RES SMD 5.23K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.23 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB6B5231V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,334
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹21.43000₹21.43
10₹13.69800₹136.98
25₹11.55520₹288.88
50₹10.21320₹510.66
100₹9.05770₹905.77
250₹7.78664₹1,946.66
500₹6.99082₹3,495.41
1,000₹6.31428₹6,314.28
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹5.10752₹25,537.60
10,000₹4.71279₹47,127.90
15,000₹4.51014₹67,652.10
25,000₹4.28078₹1,07,019.50
35,000₹4.14414₹1,45,044.90
50,000₹4.01065₹2,00,532.50
Manufacturers Standard Package