
ERJ-PB6B6343V | |
|---|---|
DigiKey Part Number | P20914TR-ND - Tape & Reel (TR) P20914CT-ND - Cut Tape (CT) P20914DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B6343V |
Description | RES SMD 634K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 634 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B6343V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹13.69800 | ₹136.98 |
| 25 | ₹11.55520 | ₹288.88 |
| 50 | ₹10.21320 | ₹510.66 |
| 100 | ₹9.05770 | ₹905.77 |
| 250 | ₹7.78664 | ₹1,946.66 |
| 500 | ₹6.99082 | ₹3,495.41 |
| 1,000 | ₹6.31428 | ₹6,314.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.10752 | ₹25,537.60 |
| 10,000 | ₹4.71279 | ₹47,127.90 |
| 15,000 | ₹4.51014 | ₹67,652.10 |
| 25,000 | ₹4.28078 | ₹1,07,019.50 |
| 35,000 | ₹4.14414 | ₹1,45,044.90 |
| 50,000 | ₹4.01065 | ₹2,00,532.50 |