5.23 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB6D5231V

DigiKey Part Number
P21101TR-ND - Tape & Reel (TR)
P21101CT-ND - Cut Tape (CT)
P21101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB6D5231V
Description
RES SMD 5.23K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.23 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB6D5231V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,732
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.84000₹15.84
10₹10.15700₹101.57
25₹8.49840₹212.46
50₹7.49220₹374.61
100₹6.62550₹662.55
250₹5.67316₹1,418.29
500₹5.07864₹2,539.32
1,000₹4.57357₹4,573.57
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.67171₹18,358.55
10,000₹3.37669₹33,766.90
15,000₹3.22511₹48,376.65
25,000₹3.05363₹76,340.75
35,000₹2.95144₹1,03,300.40
50,000₹2.85162₹1,42,581.00
Manufacturers Standard Package