
ERJ-PB6D5492V | |
|---|---|
DigiKey Part Number | P21217TR-ND - Tape & Reel (TR) P21217CT-ND - Cut Tape (CT) P21217DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D5492V |
Description | RES SMD 54.9K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 54.9 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D5492V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹10.15700 | ₹101.57 |
| 25 | ₹8.49840 | ₹212.46 |
| 50 | ₹7.49220 | ₹374.61 |
| 100 | ₹6.62550 | ₹662.55 |
| 250 | ₹5.67316 | ₹1,418.29 |
| 500 | ₹5.07864 | ₹2,539.32 |
| 1,000 | ₹4.57357 | ₹4,573.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.67171 | ₹18,358.55 |
| 10,000 | ₹3.37669 | ₹33,766.90 |
| 15,000 | ₹3.22511 | ₹48,376.65 |
| 25,000 | ₹3.05363 | ₹76,340.75 |
| 35,000 | ₹2.95144 | ₹1,03,300.40 |
| 50,000 | ₹2.85162 | ₹1,42,581.00 |