Parametric Equivalent

ERJ-PC3B1203V | |
|---|---|
DigiKey Part Number | 10-ERJ-PC3B1203VTR-ND - Tape & Reel (TR) 10-ERJ-PC3B1203VCT-ND - Cut Tape (CT) 10-ERJ-PC3B1203VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PC3B1203V |
Description | RES SMD 120K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹9.59800 | ₹95.98 |
| 25 | ₹8.05120 | ₹201.28 |
| 50 | ₹7.08220 | ₹354.11 |
| 100 | ₹6.26210 | ₹626.21 |
| 250 | ₹5.36004 | ₹1,340.01 |
| 500 | ₹4.79722 | ₹2,398.61 |
| 1,000 | ₹4.31731 | ₹4,317.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.53249 | ₹17,662.45 |
| 10,000 | ₹3.24744 | ₹32,474.40 |
| 15,000 | ₹3.10098 | ₹46,514.70 |
| 25,000 | ₹2.93525 | ₹73,381.25 |
| 35,000 | ₹2.83650 | ₹99,277.50 |
| 50,000 | ₹2.74002 | ₹1,37,001.00 |
| 60,000 | ₹2.69374 | ₹1,61,624.40 |
| 1,20,000 | ₹2.53493 | ₹3,04,191.60 |
| 1,25,000 | ₹2.52635 | ₹3,15,793.75 |
