ERJ-PC3B5603V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₹12.42971
Datasheet
New at DigiKey
Image for ERJ-PC3B5603V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PC3B5603V

DigiKey Part Number
10-ERJ-PC3B5603VTR-ND - Tape & Reel (TR)
10-ERJ-PC3B5603VCT-ND - Cut Tape (CT)
10-ERJ-PC3B5603VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PC3B5603V
Description
RES SMD 560K OHM 0.1% 1/5W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
560 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹9.59800₹95.98
25₹8.05120₹201.28
50₹7.08220₹354.11
100₹6.26210₹626.21
250₹5.36004₹1,340.01
500₹4.79722₹2,398.61
1,000₹4.31731₹4,317.31
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.53249₹17,662.45
10,000₹3.24744₹32,474.40
15,000₹3.10098₹46,514.70
25,000₹2.93525₹73,381.25
35,000₹2.83650₹99,277.50
50,000₹2.74002₹1,37,001.00
60,000₹2.69374₹1,61,624.40
1,20,000₹2.53493₹3,04,191.60
1,25,000₹2.52635₹3,15,793.75
Manufacturers Standard Package