ERJ-PC3D2203V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₹0.29000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₹0.24369
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₹0.24369
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₹0.14939
Datasheet
New at DigiKey
Image for ERJ-PC3D2203V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PC3D2203V

DigiKey Part Number
10-ERJ-PC3D2203VTR-ND - Tape & Reel (TR)
10-ERJ-PC3D2203VCT-ND - Cut Tape (CT)
10-ERJ-PC3D2203VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PC3D2203V
Description
RES SMD 220K OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹8.38700₹83.87
25₹7.04480₹176.12
50₹6.18760₹309.38
100₹5.47000₹547.00
250₹4.67792₹1,169.48
500₹4.18032₹2,090.16
1,000₹3.75726₹3,757.26
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.06396₹15,319.80
10,000₹2.81254₹28,125.40
15,000₹2.68338₹40,250.70
25,000₹2.53727₹63,431.75
35,000₹2.45021₹85,757.35
50,000₹2.36512₹1,18,256.00
60,000₹2.32432₹1,39,459.20
1,20,000₹2.18430₹2,62,116.00
1,25,000₹2.17674₹2,72,092.50
Manufacturers Standard Package