Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-PC3D5601V | |
|---|---|
DigiKey Part Number | 10-ERJ-PC3D5601VTR-ND - Tape & Reel (TR) 10-ERJ-PC3D5601VCT-ND - Cut Tape (CT) 10-ERJ-PC3D5601VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PC3D5601V |
Description | RES SMD 5.6K OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹8.38700 | ₹83.87 |
| 25 | ₹7.04480 | ₹176.12 |
| 50 | ₹6.18760 | ₹309.38 |
| 100 | ₹5.47000 | ₹547.00 |
| 250 | ₹4.67792 | ₹1,169.48 |
| 500 | ₹4.18032 | ₹2,090.16 |
| 1,000 | ₹3.75726 | ₹3,757.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.06396 | ₹15,319.80 |
| 10,000 | ₹2.81254 | ₹28,125.40 |
| 15,000 | ₹2.68338 | ₹40,250.70 |
| 25,000 | ₹2.53727 | ₹63,431.75 |
| 35,000 | ₹2.45021 | ₹85,757.35 |
| 50,000 | ₹2.36512 | ₹1,18,256.00 |
| 60,000 | ₹2.32432 | ₹1,39,459.20 |
| 1,20,000 | ₹2.18430 | ₹2,62,116.00 |
| 1,25,000 | ₹2.17674 | ₹2,72,092.50 |
