
ERJ-S02F1201X | |
|---|---|
DigiKey Part Number | 10-ERJ-S02F1201XTR-ND - Tape & Reel (TR) 10-ERJ-S02F1201XCT-ND - Cut Tape (CT) 10-ERJ-S02F1201XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S02F1201X |
Description | RES 1.2K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S02F1201X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹15.93500 | ₹159.35 |
| 25 | ₹12.89680 | ₹322.42 |
| 50 | ₹11.18240 | ₹559.12 |
| 100 | ₹9.82180 | ₹982.18 |
| 250 | ₹8.45756 | ₹2,114.39 |
| 500 | ₹7.66734 | ₹3,833.67 |
| 1,000 | ₹7.04113 | ₹7,041.13 |
| 5,000 | ₹6.03845 | ₹30,192.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹5.52928 | ₹55,292.80 |
| 20,000 | ₹5.30541 | ₹1,06,108.20 |
| 30,000 | ₹5.19627 | ₹1,55,888.10 |
| 50,000 | ₹5.07791 | ₹2,53,895.50 |
| 70,000 | ₹5.01015 | ₹3,50,710.50 |
| 1,00,000 | ₹4.94601 | ₹4,94,601.00 |