221 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S02F2213X

DigiKey Part Number
10-ERJ-S02F2213XTR-ND - Tape & Reel (TR)
10-ERJ-S02F2213XCT-ND - Cut Tape (CT)
10-ERJ-S02F2213XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S02F2213X
Description
RES 221K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
221 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S02F2213X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,577
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹29.82000₹29.82
10₹15.93500₹159.35
25₹12.89680₹322.42
50₹11.18240₹559.12
100₹9.82180₹982.18
250₹8.45756₹2,114.39
500₹7.66734₹3,833.67
1,000₹7.04113₹7,041.13
5,000₹6.03845₹30,192.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹5.52928₹55,292.80
20,000₹5.30541₹1,06,108.20
30,000₹5.19627₹1,55,888.10
50,000₹5.07791₹2,53,895.50
70,000₹5.01015₹3,50,710.50
1,00,000₹4.94601₹4,94,601.00
Manufacturers Standard Package