Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S03F36R0V | |
|---|---|
DigiKey Part Number | ERJ-S03F36R0V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S03F36R0V |
Description | RES 36 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03F36R0V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3EKF36R0V | Panasonic Industry | 1,14,932 | P36.0HCT-ND | ₹9.45000 | Similar |
| AC0603FR-0736RL | YAGEO | 13,545 | 13-AC0603FR-0736RLCT-ND | ₹9.45000 | Similar |
| AF0603FR-0736RL | YAGEO | 0 | AF0603FR-0736RL-ND | ₹0.83036 | Similar |
| CR0603-FX-36R0ELF | Bourns Inc. | 22,743 | 118-CR0603-FX-36R0ELFCT-ND | ₹9.45000 | Similar |
| CRCW060336R0FKEA | Vishay Dale | 20,233 | 541-36.0HCT-ND | ₹9.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.64525 | ₹18,226.25 |






