ERJ-S03J470V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 11,73,839
Unit Price: ₹9.32000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹1.60876
Datasheet

Similar


Bourns Inc.
In Stock: 48,409
Unit Price: ₹9.32000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


Vishay Dale
In Stock: 6,30,103
Unit Price: ₹9.32000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹7.95100
Datasheet

Similar


Vishay Dale
In Stock: 14,750
Unit Price: ₹9.32000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹0.40345
Datasheet

Similar


Vishay Dale
In Stock: 3,294
Unit Price: ₹13.05000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹1.47430
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹1.34174
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 19,700
Unit Price: ₹9.32000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 53,038
Unit Price: ₹9.32000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹1.62479
Datasheet
47 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S03J470V

DigiKey Part Number
ERJ-S03J470V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S03J470V
Description
RES 47 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S03J470V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.96939₹19,693.90