ERJ-S06F2261V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 57,862
Unit Price: ₹11.18000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹0.74027
Datasheet

Similar


YAGEO
In Stock: 4,900
Unit Price: ₹9.32000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹7.54024
Datasheet

Similar


Bourns Inc.
In Stock: 23,977
Unit Price: ₹9.32000
Datasheet

Similar


Vishay Dale
In Stock: 16,006
Unit Price: ₹9.32000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹3.05426
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹0.69647
Datasheet

Similar


Vishay Dale
In Stock: 3,019
Unit Price: ₹14.91000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹1.84285
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹1.67716
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹1.42351
Datasheet

Similar


YAGEO
In Stock: 2,561
Unit Price: ₹9.32000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹1.38695
Datasheet
2.26 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S06F2261V

DigiKey Part Number
ERJ-S06F2261V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S06F2261V
Description
RES 2.26K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.26 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S06F2261V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹4.97949₹24,897.45
Manufacturers Standard Package