
ERJ-S06J103V | |
|---|---|
DigiKey Part Number | 10-ERJ-S06J103VTR-ND - Tape & Reel (TR) 10-ERJ-S06J103VCT-ND - Cut Tape (CT) 10-ERJ-S06J103VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S06J103V |
Description | RES 10K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S06J103V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹10.90300 | ₹109.03 |
| 25 | ₹8.72240 | ₹218.06 |
| 50 | ₹7.43620 | ₹371.81 |
| 100 | ₹6.43920 | ₹643.92 |
| 250 | ₹5.43088 | ₹1,357.72 |
| 500 | ₹4.85126 | ₹2,425.63 |
| 1,000 | ₹4.39092 | ₹4,390.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.51777 | ₹17,588.85 |
| 10,000 | ₹3.31174 | ₹33,117.40 |
| 15,000 | ₹3.21131 | ₹48,169.65 |
| 25,000 | ₹3.10250 | ₹77,562.50 |
| 35,000 | ₹3.04018 | ₹1,06,406.30 |
| 50,000 | ₹2.98124 | ₹1,49,062.00 |