ERJ-S06J180V is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 4,935
Unit Price: ₹16.77000
Datasheet

Similar


Panasonic Industry
In Stock: 32,191
Unit Price: ₹9.32000
Datasheet

Similar


Panasonic Industry
In Stock: 9,845
Unit Price: ₹42.87000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₹35.41000
Datasheet

Similar


Bourns Inc.
In Stock: 24,990
Unit Price: ₹9.32000
Datasheet

Similar


Vishay Dale
In Stock: 18,126
Unit Price: ₹9.32000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹3.03917
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹0.54495
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹1.84993
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹1.62507
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹2.42899
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 17,361
Unit Price: ₹9.32000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹2.32145
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹3.24585
Datasheet
18 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S06J180V

DigiKey Part Number
ERJ-S06J180V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S06J180V
Description
RES 18 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S06J180V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.51777₹17,588.85
Manufacturers Standard Package