
ERJ-T06J152V | |
|---|---|
DigiKey Part Number | 10-ERJ-T06J152VTR-ND - Tape & Reel (TR) 10-ERJ-T06J152VCT-ND - Cut Tape (CT) 10-ERJ-T06J152VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-T06J152V |
Description | RES SMD 1.5K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T06J152V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹9.22500 | ₹92.25 |
| 25 | ₹7.30560 | ₹182.64 |
| 50 | ₹6.18760 | ₹309.38 |
| 100 | ₹5.32090 | ₹532.09 |
| 250 | ₹4.44684 | ₹1,111.71 |
| 500 | ₹3.94176 | ₹1,970.88 |
| 1,000 | ₹3.54386 | ₹3,543.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.79707 | ₹13,985.35 |
| 10,000 | ₹2.61871 | ₹26,187.10 |
| 15,000 | ₹2.53186 | ₹37,977.90 |
| 25,000 | ₹2.43771 | ₹60,942.75 |
| 35,000 | ₹2.38383 | ₹83,434.05 |
| 50,000 | ₹2.33287 | ₹1,16,643.50 |