ERJ-T06J222V is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 45,875
Unit Price: ₹13.05000
Datasheet

Upgrade


Panasonic Industry
In Stock: 5,998
Unit Price: ₹42.87000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4,522
Unit Price: ₹37.27000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4,348
Unit Price: ₹16.77000
Datasheet

Direct


YAGEO
In Stock: 12,893
Unit Price: ₹19.57000
Datasheet

Upgrade


Vishay Dale
In Stock: 41,216
Unit Price: ₹18.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 2,287
Unit Price: ₹16.77000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹9.11788
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹2.32145
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₹2.36469
Datasheet
2.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-T06J222V

DigiKey Part Number
ERJ-T06J222V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-T06J222V
Description
RES SMD 2.2K OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-T06J222V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.61871₹26,187.10