
ERJ-T08J100V | |
|---|---|
DigiKey Part Number | 10-ERJ-T08J100VTR-ND - Tape & Reel (TR) 10-ERJ-T08J100VCT-ND - Cut Tape (CT) 10-ERJ-T08J100VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-T08J100V |
Description | RES SMD 10 OHM 5% 1/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T08J100V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹10.25000 | ₹102.50 |
| 25 | ₹8.08840 | ₹202.21 |
| 50 | ₹6.89580 | ₹344.79 |
| 100 | ₹5.95460 | ₹595.46 |
| 250 | ₹5.00596 | ₹1,251.49 |
| 500 | ₹4.45802 | ₹2,229.01 |
| 1,000 | ₹4.02377 | ₹4,023.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.20448 | ₹16,022.40 |
| 10,000 | ₹3.01009 | ₹30,100.90 |
| 15,000 | ₹2.91542 | ₹43,731.30 |
| 25,000 | ₹2.81284 | ₹70,321.00 |
| 35,000 | ₹2.75407 | ₹96,392.45 |
| 50,000 | ₹2.69852 | ₹1,34,926.00 |