
ERJ-T14J3R3U | |
|---|---|
DigiKey Part Number | 10-ERJ-T14J3R3UTR-ND - Tape & Reel (TR) 10-ERJ-T14J3R3UCT-ND - Cut Tape (CT) 10-ERJ-T14J3R3UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-T14J3R3U |
Description | RES SMD 3.3 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T14J3R3U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹12.39400 | ₹123.94 |
| 25 | ₹9.95240 | ₹248.81 |
| 50 | ₹8.55440 | ₹427.72 |
| 100 | ₹7.44560 | ₹744.56 |
| 250 | ₹6.32172 | ₹1,580.43 |
| 500 | ₹5.67502 | ₹2,837.51 |
| 1,000 | ₹5.16344 | ₹5,163.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.18107 | ₹20,905.35 |
| 10,000 | ₹3.95137 | ₹39,513.70 |
| 15,000 | ₹3.83951 | ₹57,592.65 |
| 25,000 | ₹3.71827 | ₹92,956.75 |
| 35,000 | ₹3.64887 | ₹1,27,710.45 |
| 50,000 | ₹3.58319 | ₹1,79,159.50 |