110 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01F1100C

DigiKey Part Number
10-ERJ-U01F1100CTR-ND - Tape & Reel (TR)
10-ERJ-U01F1100CCT-ND - Cut Tape (CT)
10-ERJ-U01F1100CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01F1100C
Description
RES 110 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
110 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01F1100C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,730
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹27.02000₹27.02
10₹14.44400₹144.44
25₹11.66680₹291.67
50₹10.06400₹503.20
100₹8.81540₹881.54
250₹7.54432₹1,886.08
500₹6.81562₹3,407.81
1,000₹6.23601₹6,236.01
5,000₹5.30937₹26,546.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹4.72254₹70,838.10
30,000₹4.54151₹1,36,245.30
45,000₹4.45326₹2,00,396.70
75,000₹4.35756₹3,26,817.00
1,05,000₹4.30273₹4,51,786.65
1,50,000₹4.25090₹6,37,635.00
Manufacturers Standard Package